
Surface mount Phase-Locked Loop (PLL) IC, operating at up to 75MHz. Features include I2C, SPI, and Serial interfaces, two outputs, and a 3.3V operating supply voltage. Housed in a 3mm MSOP package with tin-matte contact plating, this component offers a 10mA input current and a maximum power dissipation of 60mW. It operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Cirrus Logic CS2000CP-CZZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 75MHz |
| Height | 0.95mm |
| Input | Clock |
| Input Current | 10mA |
| Interface | I2C, SPI, Serial |
| Length | 3mm |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000CP-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
