
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
Cirrus Logic CS2000CP-CZZR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000CP-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
