
The CS2000CP-DZZ is a clock PLL IC from Cirrus Logic, packaged in a surface mount MSOP package. It operates over a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The device has a maximum operating frequency of 75MHz and is RoHS compliant. It is available in a packaging quantity of 96 units per rail or tube. The PLL function is enabled for clock signal generation and synchronization.
Cirrus Logic CS2000CP-DZZ technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000CP-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
