The CS2000CP-DZZR is a single PLL IC with a maximum operating frequency of 75MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This IC is available in a 10-pin MSOP package, suitable for surface mount applications. The CS2000CP-DZZR is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 4000 units per reel.
Cirrus Logic CS2000CP-DZZR technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000CP-DZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
