This phase-locked loop IC operates over an industrial temperature range of -40°C to 105°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.5V. The device is packaged in a TSSOP-10 package with a width and length of 3mm. The PLL IC has a single function and 10 terminals, with a dual terminal position.
Cirrus Logic CS2000CP-EZZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS2000CP-EZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.