
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS2000P-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 75MHz |
| Input | Clock |
| Input Current | 10mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2000P-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
