IC GENERAL PURPOSE PLL CRYSTAL
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |