The CS210007-CZZR is a clock generator IC from Cirrus Logic, packaged in an MSOP surface mount package. It operates over a temperature range of -10°C to 70°C and has a maximum frequency of 75MHz. This device is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |