Cirrus Logic CS210013-CZZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS210013-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.