
Clock generator and synthesizer IC featuring Phase-Locked Loop (PLL) technology. Operates with I2C and SPI interfaces, delivering a 75MHz output frequency. Housed in an MSOP package for surface mounting, this integrated circuit supports a supply voltage range of 3.1V to 3.5V and an operating temperature range of -10°C to 70°C. Includes two clock outputs and is RoHS compliant.
Cirrus Logic CS2100CP-CZZ technical specifications.
| Package/Case | MSOP |
| Frequency | 75MHz |
| Input | Clock |
| Input Current | 10mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2100CP-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
