Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS2100CP-DZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS2100CP-DZZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2100CP-DZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
