
The CS2100P-DZZ is a single PLL clock IC with a maximum frequency of 75MHz. It is packaged in a surface mount MSOP package and is suitable for operation over the -10°C to 70°C temperature range. This RoHS compliant device is available in quantities of 96 per rail or tube packaging.
Cirrus Logic CS2100P-DZZ technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2100P-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
