
Clock Synthesizer / Jitter Cleaner IC General Purpose PLL Crystal
Sign in to ask questions about the Cirrus Logic CS2200-CP-CZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS2200-CP-CZZR technical specifications.
| Package/Case | MSOP |
| Frequency | 75MHz |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2200-CP-CZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
