
IC, CLOCK GEN, SMD
Cirrus Logic CS2200CP-CZZ technical specifications.
| Package/Case | MSOP |
| Frequency | 75MHz |
| Input | Clock |
| Input Current | 10mA |
| Interface | I2C, SPI, Serial |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2200CP-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
