
The CS2200P-CZZ is a single PLL IC with a maximum operating frequency of 75MHz. It is designed for use in clock applications and operates from a supply voltage of 3.3V. The device is packaged in a surface-mount MSOP package and is RoHS compliant. It has a temperature range of -10°C to 70°C and is suitable for use in a variety of applications.
Cirrus Logic CS2200P-CZZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 75MHz |
| Input | Clock |
| Input Current | 10mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2200P-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
