
The CS2200P-CZZR is a single PLL clock IC with a maximum frequency of 75MHz. It operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 60mW. The device is supplied with a voltage between 3.1V and 3.5V and draws a supply current of 12mA. It is available in a MSOP package and is RoHS compliant.
Cirrus Logic CS2200P-CZZR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2200P-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
