
Phase Locked Loop, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS2200P-DZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CS2200P |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS2200P-DZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
