
This clock buffer IC operates at a maximum frequency of 75MHz and a supply voltage of 3.3V. It is packaged in an MSOP package and is designed for surface mount applications. The IC is RoHS compliant and has a operating temperature range of -10°C to 70°C.
Sign in to ask questions about the Cirrus Logic CS230002-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS230002-CZZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS230002-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
