The CS230008-CZZ is a clock generator IC from Cirrus Logic, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -10°C to 70°C and can handle frequencies up to 75MHz. This device is designed for use as a clock input and features a phase-locked loop (PLL) for stable operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |