The CS230008-CZZR is a single clock generator IC with a maximum operating frequency of 75MHz. It is packaged in a surface mount MSOP package and is suitable for use in applications where a stable clock signal is required. The device operates over a temperature range of -10°C to 70°C. It is available on tape and reel for high-volume production. The IC has a PLL and is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |