Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CIRRUS LOGIC
CS230011-CZZ
Datasheet
Cirrus Logic
CS230011-CZZ
Volume Production
IC CLOCK, BW128HZ W/1X,2X,4X,8X MULT
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Clock & Timing ICs
Clock Generators & Synthesizers
IC CLOCK, BW128HZ W/1X,2X,4X,8X MULT
Frequency
75MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Input
Clock
Max Frequency
75MHz
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Number of Circuits
1
PLL
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account