The CS2300CP-EZZR is a 10-pin TSSOP packaged PLL IC from Cirrus Logic. It operates over an automotive temperature range of -40°C to 105°C and is powered by a supply voltage of 3.1V to 3.5V. This device is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS2300CP-EZZR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.