
Operational Amplifier, 1 Func, 10uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3001-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 300dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3001-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
