The CS3001-ISR is an industrial-grade operational amplifier from Cirrus Logic, featuring a 5V supply voltage and a maximum supply current of 2.4mA. It operates within a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The device has a slew rate of 5V/μs and a common-mode reject ratio of 120dB. The input offset voltage is maximally 10mV, and the average bias current is 1μA.
Cirrus Logic CS3001-ISR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.8 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS3001-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.