
Cirrus Logic CS3001-ISZ technical specifications.
| Bandwidth | 2kHz |
| Package/Case | SOIC |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3001-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
