
The CS3001-ISZR is a single-channel, low-noise amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an input bias current of 100pA and an input offset voltage of 10uV. The amplifier operates on a dual supply voltage of 1.35V to 3.35V and has an operating supply current of 2.1mA. It is available in a SOIC package and is packaged on a tape and reel.
Cirrus Logic CS3001-ISZR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.35V |
| Packaging | Tape and Reel |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3001-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
