The CS3002-ISR is a dual-channel operational amplifier from Cirrus Logic, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V with a maximum current draw of 4.8mA. The device has a pin count of 8 and is packaged in an 8-pin SOP package. It boasts a slew rate of 5V/μs and a common-mode reject ratio of 120dB. The op amp's input offset voltage is maximally 10mV, and its average bias current is 1μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3002-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.8 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS3002-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.