
General purpose operational amplifier featuring 2 functions and 2 channels. Offers a low input offset voltage of 10µV and a high common mode rejection ratio of 115dB. Operates with dual supply voltages from 1.35V to 3.35V, with a maximum dual supply voltage of 3.35V. Bandwidth is 2kHz, slew rate is 5V/µs, and voltage gain is 300dB. Packaged in a lead-free SOIC-8 surface mount package with tin, matte contact plating.
Cirrus Logic CS3002-ISZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3002-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
