
Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3002-ISZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 3.35V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3002-ISZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
