The CS3003-FNZ is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 3V with a maximum supply current of 2.5mA and a supply voltage limit of 5.5V. The amplifier has a slew rate of 0.25V/us and a common-mode reject ratio of 120dB. It is available in an HVSON-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3003-FNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS3003-FNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.