
Cirrus Logic CS3004-FNZ technical specifications.
| Package/Case | QFN |
| Input Bias Current | 170pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 2.1mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3004-FNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
