
IC INST AMP 2 CIRCUIT 8SOIC
Sign in to ask questions about the Cirrus Logic CS3004-FSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS3004-FSZR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 170pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 0.25V/µs |
| Supply Current | 2.1mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3004-FSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
