
Precision operational amplifier featuring 2 functions and 2 channels. Boasts a low input offset voltage of 10µV and a high common mode rejection ratio of 115dB. Operates with dual supply voltages from 1.35V to 3.35V, with a maximum supply voltage of 6.7V. Offers a 1kHz bandwidth and a 2V/µs slew rate. Packaged in a lead-free SOIC-8 surface mount case.
Sign in to ask questions about the Cirrus Logic CS3012-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS3012-ISZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.35V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 3.35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 300dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3012-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.