The CS3014-FSR is an 8-pin SOP packaged operational amplifier from Cirrus Logic, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 3V to 5.5V. The amplifier has a maximum input offset voltage of 20mV and a maximum average bias current of 1μA. It also features a common-mode reject ratio of 120dB and a slew rate of 0.25V/μs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 20 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |