
Cirrus Logic CS3014-FSZR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 170pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Supply Current | 1mA |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3014-FSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
