IC INST AMP 2 CIRCUIT 8QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input Bias Current | 170pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Slew Rate | 0.25V/µs |
| RoHS | Compliant |