Cirrus Logic CS3014-INZR technical specifications.
| Package/Case | QFN |
| Input Bias Current | 170pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.25V/µs |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3014-INZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.