The CS3301-IS is a dual-channel operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an input bias current of 1nA and an input offset voltage of 15uV. The device is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V, with a supply current of 250uA. The CS3301-IS is available in a 59-pin SSOP package and is not RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS3301-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS3301-IS technical specifications.
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Package Quantity | 59 |
| RoHS Compliant | No |
| Series | CS3301 |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3301-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.