Cirrus Logic CS3301-ISR technical specifications.
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CS3301 |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3301-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.