
Cirrus Logic CS3301-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 59 |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3301-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
