Analog Circuit, 1 Func, CMOS, PDSO24, SSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3301A-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Package Quantity | 59 |
| RoHS Compliant | No |
| Series | CS3301A |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS3301A-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.