
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24
Sign in to ask questions about the Cirrus Logic CS3301A-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS3301A-ISZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Input Voltage | 3.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 25mA |
| Package Quantity | 59 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Series | CS3301A |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3301A-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
