
Cirrus Logic CS3302-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 200uA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3302-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
