Analog Circuit, 1 Func, PDSO24, LEAD FREE, SSOP-24
Sign in to ask questions about the Cirrus Logic CS3302A-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS3302A-ISZ technical specifications.
| Contact Plating | Tin, Matte |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 59 |
| RoHS Compliant | Yes |
| Series | CS3302 |
| Supply Current | 200uA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3302A-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.