
The CS3310-KSZ is a dual-channel audio IC with a bandwidth of 20kHz. It is available in a SOIC-16 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The CS3310-KSZ is designed to handle a maximum supply voltage of 5.25V and a maximum output power of 94mW.
Cirrus Logic CS3310-KSZ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Gain | 31.5dB |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 94mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 94mW |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3310-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
