
Cirrus Logic CS3310-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3310-KSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
