Cirrus Logic CS35L00-CNZR technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 71dB |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2.83W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.9W |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS35L00-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
