Audio Amplifier, 2.9W, 1 Channel(s), 1 Func, Hybrid, PBGA9, 1.20 X 1.20 MM, LEAD FREE, MO-220, WLCSP-9
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS35L03-CWZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS35L03-CWZR technical specifications.
| Common Mode Rejection Ratio | 71dB |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| RoHS Compliant | Yes |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS35L03-CWZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
