
Cirrus Logic CS4205-KQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4205-KQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
