
24-bit resolution audio codec featuring 2 Analog-to-Digital Converters and 3 Digital-to-Analog Converters. Surface mountable in a 48-pin QFN package, this integrated circuit supports S/PDIF and Serial interfaces. Operating voltage is 5.25V with a typical supply current of 10mA, functioning across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a tray.
Cirrus Logic CS4207-CNZ technical specifications.
| Package/Case | QFN |
| Interface | S/PDIF, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4207-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
